
MP6922AGSE-Z | ||
---|---|---|
Digi-Key Part Number | MP6922AGSE-Z-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MP6922AGSE-Z | |
Description | DUAL, FAST-TURNOFF, INT RECT WIT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Power Supply Controller AC/DC Adapters, LCD, PDP TV's 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monolithic Power Systems Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Applications | AC/DC Adapters, LCD, PDP TV's | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 23 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MP6922A |
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
HTML Datasheet | MP6922A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.28878 | $3,221.95 |
Attribute | Description |
---|---|
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM3880MFE-1AF/NOPB | Texas Instruments | 273 | LM3880MFE-1AF/NOPBCT-ND | $2.52000 | Similar |
LTC2955ITS8-1#TRPBF | Analog Devices Inc. | 1,545 | 505-LTC2955ITS8-1#TRPBFCT-ND | $11.08000 | Similar |
S-8424AAAFT-TB-U | ABLIC Inc. | 3,957 | 1662-3273-1-ND | $2.88000 | Similar |
UCC2583DTR | Texas Instruments | 2,500 | UCC2583DTR-ND | $4.71360 | Similar |
UCC24610DRBT | Texas Instruments | 287 | 296-28066-1-ND | $2.73000 | Similar |