8-SOICE-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6003DN-LF

Digi-Key Part Number
MP6003DN-LF-ND
Manufacturer
Manufacturer Product Number
MP6003DN-LF
Description
IC REG MULTI CONFG ADJ 8SOIC
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable -0.5V 1 Output 550mA (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tube
Product Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
150V
Current - Output
Frequency - Switching
60kHz ~ 550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOICE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50