
MP6001DN-LF | ||
---|---|---|
Digi-Key Part Number | 1589-1409-ND | |
Manufacturer | ||
Manufacturer Product Number | MP6001DN-LF | |
Description | IC REG MULTI CONFG ADJ 2A 8SOIC | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable -0.5V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MP6001 Datasheet |
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
PCN Obsolescence/ EOL | Tube Pkg Retraction 15/Mar/2019 |
PCN Part Status Change | Tube Pkg Discontinuation 1/Feb/2019 |
HTML Datasheet | MP6001 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 1589-1409 |
Standard Package | 100 |