8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP44014GS

Digi-Key Part Number
MP44014GS-ND
Manufacturer
Manufacturer Product Number
MP44014GS
Description
IC PFC CTRLR BCM 8SOIC
Detailed Description
PFC IC Boundary Conduction (BCM) 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
-
Package
Tube
Product Status
Active
Mode
Boundary Conduction (BCM)
Frequency - Switching
-
Current - Startup
15 µA
Voltage - Supply
13.4V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FAN9611MXonsemi31,885FAN9611MXFSCT-ND$4.39000Similar