
MP44014-AGS-Z | ||
---|---|---|
Digi-Key Part Number | MP44014-AGS-Z-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MP44014-AGS-Z | |
Description | IC PFC CTRLR BCM 8SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monolithic Power Systems Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 15 µA | |
Voltage - Supply | 13.8V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MP44014-A |
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
HTML Datasheet | MP44014-A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.89754 | $2,243.85 |
Attribute | Description |
---|---|
Standard Package | 2,500 |