MP1720DH-216-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 445
Unit Price: $1.96000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1720DH-216-LF-Z

DigiKey Part Number
MP1720DH-216-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1720DH-216-LF-Z
Description
IC AMP CLASS D MONO 2.78W 10MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP1720DH-216-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.78W x 1 @ 4Ohm
Voltage - Supply
-
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-MSOP-EP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.63550$1,588.75
5,000$0.61955$3,097.75
7,500$0.61157$4,586.77
12,500$0.60271$7,533.88
17,500$0.59755$10,457.12
25,000$0.59257$14,814.25
Manufacturers Standard Package