cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031590316

Digi-Key Part Number
900-5031590316-ND
Manufacturer
Molex
Manufacturer Product Number
5031590316
Supplier
Description
1.5W/BSGLDIPSTRECASSY3CKT
Detailed Description
3 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
3
Number of Positions Loaded
All
Pitch - Mating
0.059" (1.50mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Green
Insulation Height
0.313" (7.95mm)
Contact Length - Post
0.134" (3.40mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
503159-0316
900-5031590316
Standard Package1