CAD | USD

5015912011
5015912011
501591 SlimStack

5015912011

Digi-Key Part Number
WM24041TR-ND - Tape & Reel (TR)
WM24041CT-ND - Cut Tape (CT)
WM24041DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5015912011
Supplier
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016"" (0.40mm)
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.035"" (0.88mm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
0501591-2011
501591-2010
501591-2011
501591-2011-ND
WM24041TR
Standard Package18,000