1731121198
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121198

DigiKey Part Number
900-1731121198-ND
Manufacturer
Manufacturer Product Number
1731121198
Description
FCT TERM HFREQ RA PC RCPT 50 OHM
Customer Reference
Detailed Description
D-Sub Contact Female Socket, Right Angle Solder, PCB Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coaxial
Contact Type
Female Socket, Right Angle
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder, PCB
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.67000$12.67
10$10.77000$107.70
25$10.09640$252.41
50$9.61380$480.69
100$9.15510$915.51
Manufacturers Standard Package