
1731121075 | |
|---|---|
DigiKey Part Number | 900-1731121075-ND |
Manufacturer | |
Manufacturer Product Number | 1731121075 |
Description | FCT TERM HFREQ RA PC RCPT 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) Inner, 40.0µin (1.02µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 40.0µin (1.02µm) Inner, 40.0µin (1.02µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | $8.15774 | $7,178.81 |

