1731120819
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121070

DigiKey Part Number
900-1731121070-ND
Manufacturer
Manufacturer Product Number
1731121070
Description
FCT TERM HFREQ STR PC PLG 75 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Solder, PCB Machined
Datasheet
 Datasheet
EDA/CAD Models
1731121070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder, PCB
Contact Material
Copper Alloy
Contact Finish
Gold
Termination Finish
Gold
Termination Finish Thickness
40.0µin (1.02µm) Inner, 8.00µin (0.203µm) Outer
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
900$5.50967$4,958.70