1731121001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121001

DigiKey Part Number
900-1731121001-ND
Manufacturer
Manufacturer Product Number
1731121001
Description
FCT TERM HFREQ SDR/CRP PLG 50 OH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Crimp and Solder
Datasheet
 Datasheet
EDA/CAD Models
1731121001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
-
Wire Gauge
-
Contact Termination
Crimp and Solder
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.88000$12.88
10$10.94200$109.42
25$10.25600$256.40
50$9.76620$488.31
100$9.30010$930.01
300$8.60663$2,581.99
500$8.30222$4,151.11
1,000$7.90633$7,906.33
Manufacturers Standard Package