
1731120177 | |
|---|---|
DigiKey Part Number | 1731120177-ND |
Manufacturer | |
Manufacturer Product Number | 1731120177 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold RG-316 Double Braid Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | RG-316 Double Braid | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.00000 | $29.00 |
| 10 | $24.65100 | $246.51 |
| 25 | $23.10760 | $577.69 |
| 50 | $22.00500 | $1,100.25 |















