1722533112-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722533112-xx-Wx-D
Molex Jumpers

1722533112-05-W0-D

Digi-Key Part Number
1722533112-05-W0-D-ND
Manufacturer
Molex
Manufacturer Product Number
1722533112-05-W0-D
Supplier
Description
5" PRE-CRIMP 1856/19 WHITE
Detailed Description
White 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1856/19 WH001HOOK-UP STRND 20AWG WHITE 1000'
1722533112CONN SOCKET 20-22AWG CRIMP GOLD