CAD | USD

Molex Jumpers
Molex Jumpers
1722533023-xx-Rx-D
1722533023-06-R7-D
Digi-Key Part Number
1722533023-06-R7-D-ND
Manufacturer
Molex
Manufacturer Product Number
1722533023-06-R7-D
Supplier
Description
6" PRE-CRIMP 1858/19 RED
Detailed Description
Red 16 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Contact End
Socket to Socket
Length
6.00"" (152.40mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
1858/19 RD001
1722533023