CAD | USD

Molex Jumpers
Molex Jumpers
1722533012-xx-Gx
1722533012-03-G7
Digi-Key Part Number
1722533012-03-G7-ND
Manufacturer
Molex
Manufacturer Product Number
1722533012-03-G7
Supplier
Description
3" PRE-CRIMP 1858/19 GREEN
Detailed Description
Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00"" (76.20mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
1722533012
1858/19 GR001