1722533011-xx-Lx-D
1722533011-xx-Lx-D
Molex Jumpers

1722533011-06-L9-D

Digi-Key Part Number
1722533011-06-L9-D-ND
Manufacturer
Molex
Manufacturer Product Number
1722533011-06-L9-D
Supplier
Description
6" PRE-CRIMP 1857/19 BLUE
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1857/19 BL001HOOK-UP STRND 18AWG BLUE 1000'
1722533011CONN SOCKET 16-18AWG CRIMP GOLD