1301380044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301380044

Digi-Key Part Number
1301380044-ND
Manufacturer
Manufacturer Product Number
1301380044
Description
COVERPLATE BLANK YELLOW STANDARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Accessory Type
Cover Plate
For Use With/Related Products
3000 Series
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$37.69000$37.69
5$35.59600$177.98
10$33.50200$335.02
25$32.45560$811.39
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
130138-0044
0130138-0044-E
0130138-0044
01301380044
130138-0044-E
3265
2266-1301380044
1301380044-E
01301380044-E
Standard Package1