
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Cover Plate | |
For Use With/Related Products | Outlet Box | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Woodhead Catalog |
PCN Assembly/Origin | Multiple Devices Location 09/Jul/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $109.37000 | $109.37 |
5 | $102.94000 | $514.70 |
10 | $99.72200 | $997.22 |
25 | $96.50520 | $2,412.63 |
Attribute | Description |
---|---|
Other Names | 130138-0032 01301380032-E 0130138-0032-E 1301380032-E WM4842 130138-0032-E 0130138-0032 01301380032 1301380032-ND 2266-1301380032 3061 |
Standard Package | 1 |