
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Cover Plate | |
For Use With/Related Products | Single Outlet | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Woodhead Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.29000 | $17.29 |
5 | $16.38800 | $81.94 |
10 | $15.02200 | $150.22 |
25 | $14.56720 | $364.18 |
Attribute | Description |
---|---|
Other Names | 0130138-0024-E 130138-0024 0130138-0024 01301380024 130138-0024-E 3055 2266-1301380024 1301380024-E 01301380024-E |
Standard Package | 1 |