
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | - | |
Type | Outlet Box | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.44" ~ 0.56" (11.2mm ~ 14.2mm) | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1301350309 |
HTML Datasheet | 1301350309 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.8530 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $482.32000 | $482.32 |
Attribute | Description |
---|---|
Other Names | 130135-0309 |
Standard Package | 1 |