1301350304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350304

Digi-Key Part Number
1301350304-ND
Manufacturer
Manufacturer Product Number
1301350304
Description
PENDANT QUAD-TAP LIGHTED NEMA5-1
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pendant Safety
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Applications
Safety
Type
Pendant
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
0.44" ~ 0.56" (11.2mm ~ 14.2mm)
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Available To Order
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$539.78000$539.78
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
34047L
130135-0304
Standard Package1