1301350294
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350294

DigiKey Part Number
1301350294-ND
Manufacturer
Manufacturer Product Number
1301350294
Description
ANGL PWR DIST BX 125V20A
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Duplex Outlet
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Applications
-
Type
Duplex Outlet
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
20A
Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8530
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$537.12000$537.12
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
130135-0294
2266-1301350294
3332R
Standard Package1