
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | - | |
Type | Duplex Outlet | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | 0.60" (15.2mm) | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1301350291 |
PCN Assembly/Origin | Mult Devs Location 08/Jul/2022 |
HTML Datasheet | 1301350291 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.8530 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $688.36000 | $688.36 |
Attribute | Description |
---|---|
Other Names | 2266-1301350291 130135-0291 3332A123 |
Standard Package | 1 |