1301350287
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350287

Digi-Key Part Number
1301350287-ND
Manufacturer
Manufacturer Product Number
1301350287
Description
ANGL PWR DIST BX 125V15A 6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Duplex Outlet
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Applications
-
Type
Duplex Outlet
Cable Length
6.00' (1.83m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
0.60" (15.2mm)
Voltage
125VAC
Lamp Wattage
-
Current Rating (Amps)
15A
Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8530
Available To Order
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$588.88000$588.88
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
3330RL123
130135-0287
2266-1301350287
Standard Package1