cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301350260

Digi-Key Part Number
1301350260-ND
Manufacturer
Manufacturer Product Number
1301350260
Description
ANGL PWR DIST BX 125V20A 1
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Duplex Outlet
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Applications
-
Type
Duplex Outlet
Cable Length
1.00' (0.30m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
0.60" (15.2mm)
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
20A
Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8530
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$630.85000$630.85
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
130135-0260
3.322E+126
Standard Package1