
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | Wet Location | |
Type | Outlet Box | |
Cable Length | 25.00' (7.62m) | |
Cable Type | 12/3 | |
Voltage | 120VAC | |
Current Rating (Amps) | 15A | |
Approval Agency | CSA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1301350231 Datasheet |
PCN Assembly/Origin | Mult Devs Supplier 30/Nov/2022 |
HTML Datasheet | 1301350231 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,656.06000 | $1,656.06 |
Attribute | Description |
---|---|
Other Names | 32W47A123 2266-1301350231 130135-0231 |
Standard Package | 1 |