CAD | USD

cms-photo-not-available

1300090842

Digi-Key Part Number
900-1300090842-ND
Manufacturer
Molex
Manufacturer Product Number
1300090842
Supplier
Description
MC MALE 3P, #16 TO 1547 FEM CONN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Cable Assembly 6.56' (2.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Yellow
Shielding
Unshielded
Ingress Protection
-
Usage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

24 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
130009-0842
900-1300090842
Standard Package1