CAD | USD

cms-photo-not-available

1300062279

Digi-Key Part Number
1300062279-ND
Manufacturer
Molex
Manufacturer Product Number
1300062279
Supplier
Description
MC 3P FP 20FT 90D 14/3 SOOW
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cable Assembly -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
-
1st Connector Number of Positions Loaded
-
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
25$166.09360$4,152.34
Additional Resources
AttributeDescription
Other Names
130006-2279
202-000210
Standard Package1