cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210641064

Digi-Key Part Number
1210641064-ND
Manufacturer
Molex
Manufacturer Product Number
1210641064
Supplier
Description
CONNECTOR 542 PG09 TRASP.H12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$11.52298$5,761.49

Other Suppliers on Digi-Key

55In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
121064-1064
S54209TC421
12106-1064
2266-1210641064
Standard Package100