CAD | USD

1202540031

1202540031

Digi-Key Part Number
1202540031-ND
Manufacturer
Molex
Manufacturer Product Number
1202540031
Supplier
Description
SENSOR THROUGH-BEAM 30M NPN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Through-Beam Optical Sensor 0' ~ 98.425' (0m ~ 30m) NPN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0' ~ 98.425' (0m ~ 30m)
Voltage - Supply
-
Response Time
-
Output Configuration
NPN
Light Source
-
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 65°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Bulk
QtyUnit PriceExt Price
15$86.06067$1,290.91
Additional Resources
AttributeDescription
Other Names
120254-0031
LLR-C23PA-NMS-101
Standard Package15