cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122176003

Digi-Key Part Number
900-1122176003-ND
Manufacturer
Molex
Manufacturer Product Number
1122176003
Supplier
Description
ARC 60A MALE PLUG CAP KIT
Detailed Description
Connector Cap (Cover)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Box
Part Status
Discontinued at Digi-Key
Accessory Type
Cap (Cover)
For Use With/Related Products
Woodhead ArcArrest 112217 Series Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
All prices are in CAD
Box
QtyUnit PriceExt Price
1$75.23000$75.23
Additional Resources
AttributeDescription
Other Names
112217-6003
900-1122176003
Standard Package1