1122176002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122176002

Digi-Key Part Number
900-1122176002-ND
Manufacturer
Molex
Manufacturer Product Number
1122176002
Supplier
Description
ARC 60A 70 ANGLE
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Connector Mounting Box - Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Box
Part Status
Active
Accessory Type
Mounting Box
For Use With/Related Products
Woodhead ArcArrest 112217 Series Connectors
Shell Size - Insert
-
Material
Polybutylene Terephthalate (PBT)
Features
Angled - 70°, Flange
Color
Gray
Base Product Number
All prices are in CAD
Box
QtyUnit PriceExt Price
1$72.88000$72.88
Additional Resources
AttributeDescription
Other Names
900-1122176002
112217-6002
Standard Package1