1120270002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120270002

Digi-Key Part Number
WM21393-ND
Manufacturer
Molex
Manufacturer Product Number
1120270002
Supplier
Description
SERV:ETHERNET:S/W:SERIAL:FULL:SK
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
License - - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bulk
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8523.49.2010
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2,786.52000$2,786.52
10$2,747.82300$27,478.23
Additional Resources
AttributeDescription
Other Names
112027-0002
WM21393
1120270002-ND
Standard Package1