1060597100
1060597100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1060597100
1060597100
1060597100

1060597100

Digi-Key Part Number
WM9112-ND
Manufacturer
Manufacturer Product Number
1060597100
Description
CONN FIBER LC PLUG DUPLX 127UM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Fiber Optic Plug Connector LC Duplex 127µm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
127µm
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
Protective Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polyether Imide (PEI)
Ferrule Material
Ceramic
Body Material
Metal
Operating Temperature
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$117.03000$117.03
10$106.70500$1,067.05
100$91.55970$9,155.97
Additional Resources
AttributeDescription
Other Names
WM9112
106059-7100
1060597100-ND
Standard Package1