CAD | USD

1051620x01
1051620x01
1051620101
1051620101
1051620101
Digi-Key Part Number
WM12823TR-ND - Tape & Reel (TR)
WM12823CT-ND - Cut Tape (CT)
WM12823DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
1051620101
Supplier
Description
1.45H MICRO SD HEADER WITH D/C P
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.057"" (1.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,135 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
105162-0101
1051620101-ND
WM12823TR
Standard Package2,000