CAD | USD

Obsolete item.
cms-photo-not-available

1050190001

Digi-Key Part Number
WM20675TR-ND - Tape & Reel (TR)
WM20675CT-ND - Cut Tape (CT)
WM20675DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
1050190001
Supplier
Description
CONN RCPT DISPLAYPORT 20P SMD RA
Detailed Description
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
105019-0001
1050190001-ND
WM20675TR
Standard Package250