CAD | USD

1042380110
1042380110
1042380110
1042380110
1042380110
Digi-Key Product Number
WM11923TR-ND
WM11923CT-ND
WM11923DKR-ND
ManufacturerMolex
Manufacturer Product Number1042380110
DescriptionCONN MINI LITE-TRAP RCPT 1POS
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionSSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
Molex
SeriesMini Lite-Trap
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Operating Temperature
-40°C ~ 130°C
Voltage Rating
160V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
25
Number of Positions
1
Base Product Number104238
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

87,494 In Stock
Can ship immediately
Factory Stock: 84,000
Price BreakUnit PriceExtended Price
1$0.75000$0.75
10$0.69200$6.92
100$0.53090$53.09
500$0.46164$230.82
1,000$0.38086$380.86
Additional Resources
AttributeDescription
Other Names
104238-0110
WM11923TR
Standard Package3,500