CAD | USD

1042280210

1042280210

Digi-Key Part Number
WM11891-ND
Manufacturer
Molex
Manufacturer Product Number
1042280210
Supplier
Description
DIODE RECT 16KV 2A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Tray
Part Status
Active
Accessory Type
LED - Holder
For Use With/Related Products
Samsung LC013B 13.5mm Arrays
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Other Names
104228-0210
WM11891
Standard Package720