
1000600270 | ||
---|---|---|
Digi-Key Part Number | 1000600270-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000600270 | |
Description | HOOK-UP STRND 36AWG WHITE | |
Detailed Description | 36 AWG Hook-Up Wire 7/44 White | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Spool | |
Product Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/44 | |
Conductor Material | ||
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Jacket (Insulation) Thickness | 0.0020" (0.051mm) | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Attribute | Description |
---|---|
Other Names | 100060-0270 |
Standard Package | 1 |