
1000600095 | ||
---|---|---|
Digi-Key Part Number | 1000600095-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000600095 | |
Description | HOOK-UP SOLID 34AWG WHITE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 34 AWG Hook-Up Wire Solid White | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Spool | |
Product Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.009" (0.23mm) | |
Jacket (Insulation) Thickness | 0.0015" (0.038mm) | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Mult Devs Cancel Location 15/Nov/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23400 | $1,170.00 |
Attribute | Description |
---|---|
Other Names | 100060-0095 |
Standard Package | 1 |