cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000600090

DigiKey Part Number
1000600090-ND
Manufacturer
Manufacturer Product Number
1000600090
Description
HOOK-UP SOLID 34AWG RED
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
34 AWG Hook-Up Wire Solid Red
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.009" (0.23mm)
Jacket (Insulation) Thickness
0.0015" (0.038mm)
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QuantityUnit PriceExt Price
5,000$0.52168$2,608.40
Additional Resources
AttributeDescription
Other Names100060-0090
Standard Package1