CAD | USD

Obsolete item.
cms-photo-not-available
10-88-1305
Digi-Key Part Number
WM7130-ND
Manufacturer
Molex
Manufacturer Product Number
10-88-1305
Supplier
Description
CONN HEADER R/A 30POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Obsolete
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100"" (2.54mm)
Number of Positions
30
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240"" (6.10mm)
Contact Length - Post
0.110"" (2.79mm)
Overall Contact Length
-
Insulation Height
0.200"" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names
0010-88-1305
0010-88-1305-E
0010881305
0010881305-E
10-88-1305-E
10-88-1305-ND
10881305
10881305-E
WM7130
Standard Package1