CAD | USD

Part Status: End of Life; Last Time Buy Date: 6/21/2021. Minimums may apply.
cms-photo-not-available

0945361101

Digi-Key Part Number
0945361101-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0945361101
Supplier
Description
CONN QC RCPT 16-24AWG 0.250
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-24 AWG Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.252" (6.40mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.142" (2.00mm ~ 3.61mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
216,000$0.05519$11,921.04