cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040191

Digi-Key Part Number
0936040191-ND
Manufacturer
Manufacturer Product Number
0936040191
Description
BOX ALUM NAT 3.858"L X 2.520"W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Box Metal, Aluminum Natural Cover Included 3.858" L x 2.520" W (98.00mm x 64.00mm) X 1.378" (35.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
3.858" L x 2.520" W (98.00mm x 64.00mm)
Height
1.378" (35.00mm)
Area (L x W)
9.72in² (62.7cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.118" (3.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7612.90.1090
Available To Order
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$33.71250$16,856.25
Additional Resources
AttributeDescription
Other Names
8100.8207.0
93604-0191
936040191
Standard Package1