0936040052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040052

Digi-Key Part Number
WM21742-ND
Manufacturer
Manufacturer Product Number
0936040052
Description
METAL PLATE FOR S-2 BOX
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7326.90.8688
0 In Stock

All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$17.09000$17.09
5$16.14400$80.72
10$15.19300$151.93
25$14.24360$356.09
50$13.29420$664.71
100$13.05680$1,305.68
250$12.81944$3,204.86
500$12.62954$6,314.77
1,000$12.34467$12,344.67
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
0936040052-ND
8000.6272.0
936040052
93604-0052
WM21742
Standard Package1