CAD | USD

cms-photo-not-available

0936014828

Digi-Key Part Number
0936014828-ND
Manufacturer
Molex
Manufacturer Product Number
0936014828
Supplier
Description
COUP RJ/RJ SOCK MET.STD HSG GRY
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Latch Lock
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
-
Ratings
Cat5
Shielding
Shielded
Shell Material, Finish
Polyamide (PA), Nylon
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Housing Material
Aluminum Die Cast
Shield Material
-
Operating Temperature
-40°C ~ 120°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$128.15000$128.15
Additional Resources
AttributeDescription
Other Names
7982.3414.0
93601-4828
936014828
Standard Package1