CAD | USD

cms-photo-not-available

0936014180

Digi-Key Part Number
0936014180-ND
Manufacturer
Molex
Manufacturer Product Number
0936014180
Supplier
Description
32A HE HOOD 2LEV HC T/E M32 FIT
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Hood Connector Top Entry PG21 32A IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
32A
Lock Location
Locking Clip (2) on Hood
Thread Size
PG21
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
5$81.08000$405.40
Additional Resources
AttributeDescription
Other Names
7832.4657.1
93601-4180
936014180
Standard Package5