CAD | USD

cms-photo-not-available

0936014049

Digi-Key Part Number
0936014049-ND
Manufacturer
Molex
Manufacturer Product Number
0936014049
Supplier
Description
24B STD SURF.HOUS. W/COV 4PGS B/
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Base - Box Mount Connector Bottom Entry M25 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Bottom Entry
Size
24B
Lock Location
Locking Clip (2) on Hood
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
Cover
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
5$61.69400$308.47
Additional Resources
AttributeDescription
Other Names
7824.7593.0
93601-4049
936014049
Standard Package5