CAD | USD

cms-photo-not-available

0936014033

Digi-Key Part Number
0936014033-ND
Manufacturer
Molex
Manufacturer Product Number
0936014033
Supplier
Description
24B HV SURF.HOUS. 2LEV B/E M25
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Base - Box Mount Connector Bottom Entry M25 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Bottom Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
5$72.67000$363.35
Additional Resources
AttributeDescription
Other Names
7824.7567.2
93601-4033
936014033
Standard Package5